Filter Your Search
1 - 1 of 1 results
|
AD8436JCPZ-R7
Analog Devices Inc
|
$7.1124 | No | Yes | Active | 5 V | 0.006 % | YES | RMS TO DC CONVERTER | ALSO OPERATES IN SINGLE SUPPLY VOLTAGE RANGE FROM 4.8 TO 36 VOLT | -18 V | -18 V | -2.4 V | -5 V | 1 | 1 kHz | 36 V | 400 µA | 18 V | 2.4 V | BIPOLAR | COMMERCIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | QFN | LFCSPWQ-20 | 20 | CP-20-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |