Filter Your Search
1 - 2 of 2 results
|
AD8400ARZ50-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 125 Hz | 1 | 5.5 V | 500 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown | |||||||||
|
AD8400ARZ50-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 125 Hz | 1 | 2 % | 5.5 V | CMOS | 700 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | R-8 | EAR99 | 8542.39.00.01 | Analog Devices |