Filter Your Search
1 - 1 of 1 results
|
AD8337BCPZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | YES | -2.5 V | ANALOG CIRCUIT | BIPOLAR | ALSO OPERATE WITH 4.5V TO 10V SINGLE SUPPLY | -2.25 V | -5 V | 1 | 5 V | 2.25 V | INDUSTRIAL | S-XDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 900 µm | 3 mm | ROCHESTER ELECTRONICS INC | SON | VSON, | 8 | unknown |