Filter Your Search
1 - 2 of 2 results
|
AD8293G80BRJZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 30 µV | 500 MHz | 2 nA | 1.5 mA | 106 dB | 1 | INSTRUMENTATION AMPLIFIER | 2.7 V | 4 nA | 0.009 % | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | 8 | RJ-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8293G80BRJZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 30 µV | 2 nA | 106 dB | 1 | INSTRUMENTATION AMPLIFIER | 2.7 V | 4 nA | 0.009 % | 6 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 8 | unknown |