Filter Your Search
1 - 3 of 3 results
|
AD825ARZ-16-REEL
Analog Devices Inc
|
$4.0773 | No | Yes | Active | 5 mV | 130 V/us | 600 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 21000 | R-PDSO-G16 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD825ARZ-16
Analog Devices Inc
|
$4.7374 | No | Yes | Active | 5 mV | 130 V/us | 600 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 21000 | R-PDSO-G16 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD825ARZ-16-REEL7
Analog Devices Inc
|
$4.7502 | No | Yes | Active | 5 mV | 130 V/us | 600 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 21000 | R-PDSO-G16 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |