Filter Your Search
1 - 2 of 2 results
|
AD813AR-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 | 100 MHz | 10 dB | SOP | 18 V | VIDEO AMPLIFIER | IT CAN ALSO OPERATE WITH 2.4V TO 36V SINGLE SUPPLY | 1 | 20.1 mA | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||
|
AD813AR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 | 100 MHz | 10 dB | SOP | 18 V | VIDEO AMPLIFIER | IT CAN ALSO OPERATE WITH 2.4V TO 36V SINGLE SUPPLY | 1 | 20.1 mA | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-14 | 14 | unknown | EAR99 | 8542.33.00.01 |