Filter Your Search
1 - 2 of 2 results
|
AD8137YCPZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.6 mV | 450 V/us | 1 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6 V | 6 V | AUTOMOTIVE | S-PDSO-N8 | e3 | 79 dB | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 900 µm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | HVSON, | 8 | unknown | |||||||||||
|
AD8137YCPZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2.6 mV | 450 V/us | 1 µA | 3.6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6 V | 6 V | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e3 | 79 dB | 3 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 900 µm | 3 mm | 3 mm | ANALOG DEVICES INC | SOIC | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | 8 | unknown | CP-8-2 | EAR99 | 8542.33.00.01 | Analog Devices |