Parametric results for: ad8079arz-reel under Buffer Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8079arzreel
Select parts from the table below to compare.
Compare
Compare
AD8079ARZ-REEL
Analog Devices Inc
Check for Price No Yes Active 20 mV 260 MHz 800 V/us 10 µA 11.5 mA 2 BUFFER 5 V -5 V 6 µA -6.3 V 6.3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC PLASTIC, SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
AD8079ARZ-REEL7
Analog Devices Inc
Check for Price No Yes Active 20 mV 260 MHz 800 V/us 10 µA 2 BUFFER 5 V -5 V -6.3 V 6.3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC PLASTIC, SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices