Filter Your Search
1 - 4 of 4 results
|
AD8041ARZ-REEL
Analog Devices Inc
|
$2.7146 | No | Yes | Active | 8 mV | 170 V/us | 3.5 µA | 6.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3.2 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 120 V/us | 6.3 V | INDUSTRIAL | 170000 | 17780 | YES | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, LEAD FREE, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8041ARZ
Analog Devices Inc
|
$3.1759 | No | Yes | Active | 8 mV | 170 V/us | 3.5 µA | 6.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3.2 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 120 V/us | 6.3 V | INDUSTRIAL | 170000 | 17780 | YES | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8041ARZ-REEL7
Analog Devices Inc
|
$3.2885 | No | Yes | Active | 8 mV | 170 V/us | 3.5 µA | 6.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3.2 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 120 V/us | 6.3 V | INDUSTRIAL | 170000 | 17780 | YES | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, PLASTIC, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8041ARZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 mV | 170 V/us | 3.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | R-PDSO-G8 | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |