Parametric results for: ad8022arz-reel7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8022arzreel7
Select parts from the table below to compare.
Compare
Compare
AD8022ARZ-REEL7
Analog Devices Inc
$5.4602 No Yes Active 6.25 mV 42 V/us 7.5 µA 12.2 mA 2 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR VOLTAGE-FEEDBACK 5 µA YES NO NO NO -13.2 V NO NO 30 V/us 13.2 V INDUSTRIAL 10000 YES R-PDSO-G8 Not Qualified e3 98 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8022ARZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 6.25 mV 42 V/us 7.5 µA 2 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR -13.2 V 13.2 V INDUSTRIAL 10000 R-PDSO-G8 e3 98 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown