Filter Your Search
1 - 3 of 3 results
|
AD8016ARBZ
Analog Devices Inc
|
$8.0500 | No | Yes | Obsolete | 3 mV | 300 V/us | 26.4 mA | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | CURRENT-FEEDBACK | 75 µA | YES | NO | NO | NO | -13.2 V | YES | NO | 13.2 V | INDUSTRIAL | YES | R-PDSO-G24 | Not Qualified | e3 | 66 dB | 5 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | HSOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, BATWING, SOIC-24 | 24 | RB-24 | unknown | EAR99 | 8542.33.00.01 | |||||
|
AD8016ARBZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 300 V/us | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | -13.2 V | 13.2 V | INDUSTRIAL | R-PDSO-G24 | e3 | 66 dB | 5 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | HSOP, | 24 | unknown | ||||||||||||||||||||
|
AD8016ARBZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 300 V/us | 26.4 mA | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | CURRENT-FEEDBACK | 75 µA | YES | NO | NO | NO | -13.2 V | YES | NO | 13.2 V | INDUSTRIAL | YES | R-PDSO-G24 | Not Qualified | e3 | 66 dB | 5 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | HSOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | HSOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.33.00.01 | Analog Devices |