Filter Your Search
1 - 10 of 187 results
|
AD8014ARTZ-REEL7
Analog Devices Inc
|
$2.9362 | No | Yes | Active | 6 mV | 4600 V/us | 15 µA | 1.3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 15 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | INDUSTRIAL | YES | R-PDSO-G5 | Not Qualified | e3 | 57 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | 5 | RJ-5 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8014ARZ-REEL7
Analog Devices Inc
|
$3.7166 | No | Yes | Active | 6 mV | 4600 V/us | 15 µA | 1.3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 15 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e3 | 57 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8014ARZ
Analog Devices Inc
|
$3.9126 | No | Yes | Active | 6 mV | 4600 V/us | 15 µA | 1.3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 15 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e3 | 57 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||
|
AD8011ARZ-REEL7
Analog Devices Inc
|
$4.6540 | No | Yes | Active | 6 mV | 3500 V/us | 20 µA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 10 pA | YES | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e3 | 57 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8017ARZ-REEL7
Analog Devices Inc
|
$4.8840 | No | Yes | Active | 2.6 mV | 800 V/us | 15.6 mA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | CURRENT-FEEDBACK | 35 µA | YES | NO | NO | NO | -6.6 V | YES | NO | 6.6 V | INDUSTRIAL | 100000 | YES | R-PDSO-G8 | Not Qualified | e3 | 60 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD8011ARZ
Analog Devices Inc
|
$5.4475 | No | Yes | Active | 6 mV | 3500 V/us | 20 µA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 10 pA | YES | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e3 | 57 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||
|
AD8012ARZ
Analog Devices Inc
|
$5.6748 | No | Yes | Active | 4 mV | 2250 V/us | 15 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 60 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||
|
AD8012ARZ-REEL7
Analog Devices Inc
|
$5.8833 | No | Yes | Active | 4 mV | 2250 V/us | 15 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 60 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||
|
AD8011ANZ
Analog Devices Inc
|
$6.0099 | No | Yes | Active | 6 mV | 3500 V/us | 20 µA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 10 pA | YES | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | INDUSTRIAL | YES | R-PDIP-T8 | Not Qualified | e3 | 57 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
AD8012ARMZ-REEL7
Analog Devices Inc
|
$6.3860 | No | Yes | Active | 4 mV | 2250 V/us | 15 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 60 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | SOIC | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |