Filter Your Search
1 - 2 of 2 results
|
AD8004AR-14-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 mV | 20 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 110 µA | YES | NO | NO | NO | NO | NO | 6.3 V | INDUSTRIAL | YES | R-PDSO-G14 | Not Qualified | e0 | 58 dB | 1 | 85 °C | -40 °C | 240 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
AD8004AR-14-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 mV | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | INDUSTRIAL | R-PDSO-G14 | e0 | 58 dB | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown |