Filter Your Search
1 - 10 of 31 results
|
AD795JRZ
Analog Devices Inc
|
$8.7361 | No | Yes | Active | 1 mV | 1 V/us | 3 pA | 1.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 3 pA | YES | 1 pA | YES | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1600 | 100000 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||
|
AD795JRZ-REEL7
Analog Devices Inc
|
$10.8469 | No | Yes | Active | 1 mV | 1 V/us | 3 pA | 1.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 3 pA | YES | 1 pA | YES | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1600 | 100000 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||
|
AD7951BSTZ
Analog Devices Inc
|
$28.9722 | No | Yes | Active | 1 | -10.1 V | 10.1 V | CMOS | SAMPLE | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ANALOG DEVICES INC | QFP | LEAD FREE, MO-026BBC, LQFP-48 | 48 | ST-48 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 1.35 µs | ADC, SUCCESSIVE APPROXIMATION | 0.0061 % | 1 | 14 | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, 8 BITS, PARALLEL, WORD | 1 MHz | 5 V | ||||||||||||||||||||||||||
|
AD795JR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 mV | 1 V/us | 3 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | COMMERCIAL | 1600 | R-PDSO-G8 | e0 | 100 dB | 1 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||||||||||||||||||||||
|
AD7951BCPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1 | -10.1 V | 10.1 V | CMOS | SAMPLE | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 48 | unknown | 1.35 µs | ADC, SUCCESSIVE APPROXIMATION | 0.0061 % | 1 | 14 | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, 8 BITS, PARALLEL, WORD | 1 MHz | 5 V | ||||||||||||||||||||||||||||||||
|
AD795KN
Analog Devices Inc
|
Check for Price | No | Obsolete | 400 µV | 1 V/us | 1 pA | 1.5 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | -18 V | 18 V | COMMERCIAL | 1600 | 100000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||||||
|
AD795JR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 mV | 1 V/us | 3 pA | 1.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 3 pA | YES | 1 pA | YES | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1600 | 100000 | NO | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||
|
AD795BH
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 1 V/us | 1.5 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | -18 V | 18 V | INDUSTRIAL | 1600 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
AD7951BSTZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1 | -10.1 V | 10.1 V | CMOS | SAMPLE | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 48 | unknown | 1.35 µs | ADC, SUCCESSIVE APPROXIMATION | 0.0061 % | 1 | 14 | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, 8 BITS, PARALLEL, WORD | 1 MHz | 5 V | ||||||||||||||||||||||||||||||||
|
AD795JR-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 1 mV | 1 V/us | 3 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | COMMERCIAL | 1600 | R-PDSO-G8 | e0 | 100 dB | 1 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |