Filter Your Search
1 - 1 of 1 results
|
AD795BH
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 1 V/us | 1.5 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | -18 V | 18 V | INDUSTRIAL | 1600 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 |