Filter Your Search
1 - 2 of 2 results
|
AD7892BN-3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 600 kHz | 1.47 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | R-PDIP-T24 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.165 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||
|
AD7892BN-3
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 600 kHz | 1.47 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.165 mm | ANALOG DEVICES INC | DIP | DIP-24 | 24 | not_compliant | 8542.39.00.01 |