Filter Your Search
1 - 2 of 2 results
|
AD7890ANZ-2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 2.5 V | 8 | 0.0244 % | 12 | 117 kHz | 5.9 µs | NO | ADC, PROPRIETARY METHOD | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T24 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 31.75 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||||
|
AD7890ANZ-2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | 2.5 V | 8 | 0.0244 % | 12 | 117 kHz | 5.9 µs | NO | ADC, PROPRIETARY METHOD | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 31.75 mm | ANALOG DEVICES INC | DIP | DIP-24 | 24 | unknown | N-24-1 | 8542.39.00.01 | Analog Devices |