Filter Your Search
1 - 2 of 2 results
|
AD7885AQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 2 | 16 | 166 kHz | 5.3 µs | NO | ADC, FLASH METHOD | -5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-28 | 28 | not_compliant | 8542.39.00.01 | ||||||
|
AD7885AQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 2 | 16 | 166 kHz | 5.3 µs | NO | ADC, FLASH METHOD | -5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T28 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown |