Filter Your Search
1 - 3 of 3 results
|
AD7880BNZ
Analog Devices Inc
|
$33.5098 | No | Yes | Active | 5 V | 5 V | 1 | 0.0244 % | 12 | 66 kHz | 12 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY | TRACK | 10 mA | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.485 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | N-24-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD7880BN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 1 | 0.0244 % | 12 | 66 kHz | 12 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY | TRACK | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T24 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.485 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||||||
|
AD7880BN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.0244 % | 12 | 66 kHz | 12 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY | TRACK | 10 mA | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.485 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | Analog Devices |