Filter Your Search
1 - 3 of 3 results
|
AD7874SE
Analog Devices Inc
|
$270.5636 | Yes | No | Active | 5 V | 15 V | 4 | 0.024 % | 12 | 29 kHz | 35 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 10 V | -5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | 18 mA | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Gold (Au) | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QLCC | LCC-28 | 28 | E-28-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD7874SE3/883B
Analog Devices Inc
|
Check for Price | Active | 5 V | 15 V | 4 | 0.024 % | 12 | 29 kHz | 35 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 10 V | -5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | 18 mA | CMOS | MILITARY | S-CQCC-N28 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | PLASTIC/EPOXY | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QCCN, LCC28,.45SQ | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
AD7874SE/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | 4 | 0.024 % | 12 | 29 kHz | 35 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | 18 mA | BICMOS | MILITARY | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | EAR99 | 8542.39.00.01 |