Filter Your Search
1 - 2 of 2 results
|
AD7874ARZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 10 V | 4 | 0.024 % | 12 | 29 kHz | 35 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ANALOG DEVICES INC | SOIC | SOIC-28 | 28 | RW-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD7874ARZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 10 V | 4 | 0.024 % | 12 | 29 kHz | 35 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown |