Parametric results for: ad7871 under Analog to Digital Converters

Filter Your Search

1 - 10 of 26 results

|
-
-
-
-
Manufacturer Part Number: ad7871
Select parts from the table below to compare.
Compare
Compare
AD7871JPZ
Analog Devices Inc
$98.0381 No Yes Active 5 V 3 V 1 14 83 kHz 10.5 µs YES ADC, SUCCESSIVE APPROXIMATION -3 V -5 V 1 2'S COMPLEMENT BINARY TRACK CMOS COMMERCIAL SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD S-PQCC-J28 Not Qualified e3 3 70 °C 260 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 11.5062 mm 4.51 mm 11.5062 mm ANALOG DEVICES INC QLCC PLASTIC, LCC-28 28 P-28A compliant EAR99 8542.39.00.01 Analog Devices
AD7871JNZ
Analog Devices Inc
$184.9663 No Yes Active 5 V 3 V 1 14 83 kHz 10.5 µs NO ADC, SUCCESSIVE APPROXIMATION -3 V -5 V 1 2'S COMPLEMENT BINARY TRACK CMOS COMMERCIAL SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 36.7 mm ANALOG DEVICES INC DIP PLASTIC, DIP-28 28 N-28-2 compliant EAR99 8542.39.00.01 Analog Devices
AD7871JP
Rochester Electronics LLC
Check for Price No No Active 5 V 3 V 1 14 83 kHz 10.5 µs YES ADC, SUCCESSIVE APPROXIMATION -3 V -5 V 1 2'S COMPLEMENT BINARY TRACK CMOS COMMERCIAL SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD S-PQCC-J28 e0 1 70 °C 225 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 11.5062 mm 4.51 mm 11.5062 mm ROCHESTER ELECTRONICS INC QLCC QCCJ, 28 unknown
AD7871JP-REEL
Analog Devices Inc
Check for Price No No Obsolete 5 V 3 V 1 14 83 kHz 10.5 µs YES ADC, SUCCESSIVE APPROXIMATION -3 V -5 V 1 2'S COMPLEMENT BINARY TRACK CMOS COMMERCIAL SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD S-PQCC-J28 Not Qualified e0 1 70 °C 225 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 11.5062 mm 4.51 mm 11.5062 mm ANALOG DEVICES INC QLCC PLASTIC, LCC-28 28 P-28A not_compliant 8542.39.00.01
AD7871KNZ
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 3 V 1 0.0061 % 14 83 kHz 10.5 µs NO ADC, SUCCESSIVE APPROXIMATION -3 V -5 V 1 2'S COMPLEMENT BINARY TRACK CMOS COMMERCIAL SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD R-PDIP-T28 e3 NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 36.7 mm ROCHESTER ELECTRONICS INC DIP DIP, 28 unknown
AD7871JN
Analog Devices Inc
Check for Price No No Obsolete 5 V 3 V 1 14 83 kHz 10.5 µs NO ADC, SUCCESSIVE APPROXIMATION -3 V -5 V 1 2'S COMPLEMENT BINARY TRACK CMOS COMMERCIAL SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 36.7 mm ANALOG DEVICES INC DIP PLASTIC, DIP-28 28 N-28-2 not_compliant 8542.39.00.01 Analog Devices
AD7871KN
Analog Devices Inc
Check for Price No No Obsolete 5 V 3 V 1 0.0061 % 14 83 kHz 10.5 µs NO ADC, SUCCESSIVE APPROXIMATION -3 V -5 V 1 2'S COMPLEMENT BINARY TRACK CMOS COMMERCIAL SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 36.7 mm ANALOG DEVICES INC DIP PLASTIC, DIP-28 28 not_compliant 8542.39.00.01 Analog Devices
AD7871JP
Analog Devices Inc
Check for Price No No Obsolete 5 V 3 V 1 14 83 kHz 10.5 µs YES ADC, SUCCESSIVE APPROXIMATION -3 V -5 V 1 2'S COMPLEMENT BINARY TRACK CMOS COMMERCIAL SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD S-PQCC-J28 Not Qualified e0 1 70 °C 225 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 11.5062 mm 4.51 mm 11.5062 mm ANALOG DEVICES INC QLCC PLASTIC, LCC-28 28 not_compliant 8542.39.00.01
AD7871TQ/883B
Analog Devices Inc
Check for Price No Obsolete 5 V 3 V 1 0.0061 % 14 83 kHz 11 µs NO ADC, SUCCESSIVE APPROXIMATION -3 V -5 V 1 2'S COMPLEMENT BINARY TRACK CMOS MILITARY SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD R-GDIP-T28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.59 mm ANALOG DEVICES INC DIP CERDIP-28 28 unknown 3A001.A.2.C 8542.39.00.01
AD7871TQ
Rochester Electronics LLC
Check for Price No No Active 5 V 3 V 1 0.0061 % 14 83 kHz 11 µs NO ADC, SUCCESSIVE APPROXIMATION -3 V -5 V 1 2'S COMPLEMENT BINARY TRACK CMOS MILITARY SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD R-GDIP-T28 e0 NOT APPLICABLE 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm ROCHESTER ELECTRONICS INC DIP DIP, 28 unknown