Filter Your Search
1 - 2 of 2 results
|
AD7869JRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 3 V | 1 | 0.0122 % | 14 | 83 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -3 V | -5 V | 1 | BINARY | TRACK | CMOS | COMMERCIAL | SERIAL | R-PDSO-G28 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown | |||||
|
AD7869JRZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 3 V | 1 | 0.0122 % | 14 | 83 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -3 V | -5 V | 1 | BINARY | TRACK | 22 mA | CMOS | COMMERCIAL | SERIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ANALOG DEVICES INC | SOIC | SOP, | 28 | compliant | 8542.39.00.01 | Analog Devices |