Filter Your Search
1 - 8 of 8 results
|
AD7729ARZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown | ||
|
AD7729AR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e0 | 3 | 105 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown | ||
|
AD7729ARU-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e0 | 1 | 105 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | SSOP | TSSOP, | 28 | unknown | ||
|
AD7729ARU
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e0 | 1 | 105 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | SSOP | TSSOP, | 28 | unknown | ||
|
AD7729ARUZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | 2 | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | SSOP | TSSOP-28 | 28 | unknown | |||
|
AD7729ARZ-RL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||||||||||||||||||
|
AD7729ARU-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e0 | 1 | 105 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | SSOP | TSSOP, | 28 | unknown | ||
|
AD7729ARUZ
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | SSOP | TSSOP-28 | 28 | unknown |