Filter Your Search
1 - 2 of 2 results
|
AD7701ARS-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2.5 V | 1 | 0.003 % | 16 | 16 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G28 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 28 | unknown | ||||
|
AD7701ARS-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 2.5 V | 1 | 0.003 % | 16 | 16 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | ANALOG DEVICES INC | SSOP | SSOP-28 | 28 | not_compliant | 8542.39.00.01 |