Filter Your Search
1 - 3 of 3 results
|
AD7674ACPZ
Analog Devices Inc
|
$46.5610 | No | Yes | Active | 5 V | 4.15 V | 1 | 0.001 % | 18 | 800 kHz | 1 ms | YES | ADC, SUCCESSIVE APPROXIMATION | -4.05 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | ANALOG DEVICES INC | QFN | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | 48 | CP-48-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD7674ACPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 4.15 V | 1 | 0.001 % | 18 | 800 kHz | 1 ms | YES | ADC, SUCCESSIVE APPROXIMATION | -4.05 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 48 | unknown | |||||||||
|
AD7674ACPZRL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | 4.15 V | 1 | 0.001 % | 18 | 800 kHz | 1 ms | YES | ADC, SUCCESSIVE APPROXIMATION | -4.05 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | ANALOG DEVICES INC | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | CP-48-4 | compliant | 8542.39.00.01 |