Filter Your Search
1 - 3 of 3 results
|
AD7580SE
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 7.3 V | 2 | 0.098 % | 10 | 50 kHz | 18.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | 10 mA | CMOS | MILITARY | PARALLEL, 8 BITS | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
AD7580SE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 7.3 V | 2 | 0.098 % | 10 | 50 kHz | 18.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | CMOS | MILITARY | PARALLEL, 8 BITS | S-CQCC-N28 | e0 | NOT SPECIFIED | 125 °C | -55 °C | 220 | 30 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 28 | unknown | ||||||||
|
AD7580SE/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 2 | 0.0977 % | 10 | 50 kHz | 18.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | BINARY | SAMPLE | 10 mA | CMOS | MILITARY | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 |