Filter Your Search
1 - 2 of 2 results
|
AD7578TD
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 17.3 V | 1 | 12 | 150 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | -5 V | 1 | BINARY | 7.5 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
AD7578TD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1 | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, OFFSET BINARY | CMOS | MILITARY | PARALLEL, WORD | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP24,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 |