Filter Your Search
1 - 2 of 2 results
|
AD7572UQ12/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 1 | 0.0122 % | 12 | 13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | SAMPLE | CMOS | MILITARY | PARALLEL, WORD | R-GDIP-T24 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||||
|
AD7572UQ12/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.0122 % | 12 | 13 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | SAMPLE | CMOS | MILITARY | PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | ANALOG DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 |