Filter Your Search
1 - 4 of 4 results
|
AD7516KN
Analog Devices Inc
|
Check for Price | Obsolete | 7.5 V | NO | -7.5 V | 280 Ω | 2.8 Ω | SPST | CMOS | 1 | 4 | 50 dB | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.32 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||
|
AD7516SD
Analog Devices Inc
|
Check for Price | Obsolete | 7.5 V | NO | -7.5 V | 400 Ω | 4 Ω | SPST | CMOS | 1 | 4 | 50 dB | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 18.67 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||
|
AD7516TD
Analog Devices Inc
|
Check for Price | Obsolete | 7.5 V | NO | -7.5 V | 280 Ω | 2.8 Ω | SPST | CMOS | 1 | 4 | 50 dB | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 18.67 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||
|
AD7516JN
Analog Devices Inc
|
Check for Price | Obsolete | 7.5 V | NO | -7.5 V | 400 Ω | 4 Ω | SPST | CMOS | 1 | 4 | 50 dB | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.32 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 |