Filter Your Search
1 - 10 of 51 results
|
AD7512DISCHIPS
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 15 V | -15 V | 175 Ω | 1 µs | CMOS | 2 | SEPARATE OUTPUT | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | ANALOG DEVICES INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
AD7512DITD/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 175 Ω | 1 µs | CMOS | 2 | SEPARATE OUTPUT | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
AD7512DISQ
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 1 µs | 1 µs | SPDT | CMOS | OVERVOLTAGE PROTECTION | 1 | 2 | MILITARY | R-GDIP-T14 | COMMERCIAL | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | unknown | DIP | DIP, | 14 | |||||||||
|
AD7512DISE
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 1 µs | 1 µs | SPDT | CMOS | OVERVOLTAGE PROTECTION | 1 | 2 | MILITARY | S-CQCC-N20 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | GOLD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | unknown | QLCC | QCCN, | 20 | |||||||||
|
AD7512DIJN/+
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 175 Ω | CMOS | 2 | SEPARATE OUTPUT | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
AD7512DIJP
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 1 Ω | SPDT | CMOS | OVERVOLTAGE PROTECTION | 1 | 2 | SEPARATE OUTPUT | 800 µA | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | not_compliant | 8542.39.00.01 | QLCC | PLASTIC, LCC-20 | 20 | |||||||||
|
AD7512DIKN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 175 Ω | 750 mΩ | SPDT | CMOS | OVERVOLTAGE PROTECTION | NO/NC | 1 | 2 | SEPARATE OUTPUT | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 16.51 mm | 4.32 mm | 7.62 mm | ANALOG DEVICES INC | not_compliant | 8542.39.00.01 | DIP | DIP, DIP14,.3 | 14 | ||||||||||
|
AD7512DIJD/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | CMOS | 2 | SEPARATE OUTPUT | OTHER | R-XDIP-T14 | e0 | 85 °C | -25 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
AD7512DIJNZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | -15 V | 100 Ω | 1 Ω | SPDT | CMOS | OVERVOLTAGE PROTECTION | 1 | 2 | SEPARATE OUTPUT | 800 µA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | unknown | 8542.39.00.01 | DIP | PLASTIC, DIP-14 | 14 | Analog Devices | |||||||||
|
AD7512DIKQ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 175 Ω | 750 mΩ | SPDT | CMOS | OVERVOLTAGE PROTECTION | NO/NC | 1 | 2 | SEPARATE OUTPUT | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 17.27 mm | 6.3 mm | 7.62 mm | ANALOG DEVICES INC | not_compliant | 8542.39.00.01 | DIP | DIP, DIP14,.3 | 14 | Analog Devices |