Filter Your Search
1 - 10 of 45 results
|
AD7506JNZ
Analog Devices Inc
|
$18.7149 | No | Yes | Obsolete | 15 V | NO | -15 V | 1.5 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | NO | 16 | 1 | 70 dB | COMMON OUTPUT | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T28 | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.545 mm | DUAL | 36.705 mm | 5.08 mm | 15.24 mm | ANALOG DEVICES INC | DIP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||||||
|
AD7506SQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AD7506KQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 12 Ω | 1.5 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 70 dB | 1 mA | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | ANALOG DEVICES INC | DIP-28 | 28 | unknown | 8542.39.00.01 | DIP | |||||||||||||||||||||||
|
AD7506KP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 550 Ω | 1.5 µs | 20 mA | CMOS | 16 | 1 | 1 mA | BREAK-BEFORE-MAKE | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ANALOG DEVICES INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
AD7506KN/+
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 550 Ω | 1.5 µs | 20 mA | CMOS | 16 | 1 | 1 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
AD75062AD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | NO | -12 V | BIMOS | 1 | INDUSTRIAL | R-CDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP, | 16 | unknown | DIP | INSTRUMENTATION AMPLIFIER | 4 pA | 3 MHz | 20 mA | 20 mV | -18 V | 0.07 % | 10 V/us | 18 V | 128 | 1 | |||||||||||||||||||
|
AD7506SD
Rochester Electronics LLC
|
Check for Price | No | No | Active | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AD7506TQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 12 Ω | 1.5 µs | 1 µs | 35 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 70 dB | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | ANALOG DEVICES INC | CERDIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | DIP | |||||||||||||||||||||
|
AD7506JD
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 550 Ω | 20 mA | CMOS | 16 | 1 | 1 mA | BREAK-BEFORE-MAKE | OTHER | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
AD7506TE
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 400 Ω | 12 Ω | 1.5 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 70 dB | 2 mA | BREAK-BEFORE-MAKE | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | QLCC |