Parametric results for: ad7503sq under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ad7503sq
Select parts from the table below to compare.
Compare
Compare
AD7503SQ
Rochester Electronics LLC
Check for Price No No Active 15 V NO -15 V 300 Ω 6.8 Ω 80 ns 80 ns SINGLE-ENDED MULTIPLEXER CMOS 8 1 MILITARY R-GDIP-T16 COMMERCIAL e0 NOT APPLICABLE 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP DIP, 16 unknown
AD7503SQ/883B
Rochester Electronics LLC
Check for Price No Active 15 V NO -15 V 300 Ω 6.8 Ω 80 ns 80 ns SINGLE-ENDED MULTIPLEXER CMOS 8 1 MILITARY R-GDIP-T16 MILITARY e0 NOT APPLICABLE 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP HERMETIC SEALED, CERDIP-16 16 unknown
AD7503SQ
Analog Devices Inc
Check for Price No No Obsolete 15 V NO -15 V 300 Ω 6.8 Ω 80 ns 80 ns 35 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 800 µA MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 5.08 mm 7.62 mm ANALOG DEVICES INC DIP CERDIP-16 16 not_compliant 8542.39.00.01
AD7503SQ/883B
Analog Devices Inc
Check for Price No Obsolete 15 V NO -15 V 300 Ω 6.8 Ω 80 ns 80 ns 35 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 800 µA MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.05 mm 5.08 mm 7.62 mm ANALOG DEVICES INC DIP DIP, DIP16,.3 16 not_compliant 8542.39.00.01