Filter Your Search
1 - 5 of 5 results
|
AD7501JNZ
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 15 V | NO | -15 V | 300 Ω | 6.8 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 800 µA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 16 | N-16 | compliant | 8542.39.00.01 | Analog Devices | ||||||
|
AD7501JN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 300 Ω | 6.8 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 800 µA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | N-16 | not_compliant | 8542.39.00.01 | Analog Devices | |||||
|
AD7501JN/+
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 300 Ω | 20 mA | CMOS | 8 | 1 | 800 µA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
AD7501JN
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | NO | -15 V | 300 Ω | 6.8 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | |||||||||
|
AD7501JN/+
Rochester Electronics LLC
|
Check for Price | No | No | Active | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS INC | , | unknown |