Parametric results for: ad7392arz-reel under Digital to Analog Converters

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ad7392arzreel
Select parts from the table below to compare.
Compare
Part Number
AD7392ARZ-REEL
Analog Devices Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Output Voltage-Max
Analog Output Voltage-Min
Linearity Error-Max (EL)
Number of Bits Surface Mount
Converter Type
Input Bit Code
Input Format
Number of Functions Settling Time-Nom (tstl)
Supply Current-Max
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
No Yes Active 3 V 5 V -5 V 0.0732 % 12 YES D/A CONVERTER BINARY PARALLEL, WORD 1 70 µs 100 µA BIPOLAR INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 12.8 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-013AC, SOIC-20 20 RW-20 compliant EAR99 8542.39.00.01 Analog Devices
Compare
AD7392ARZ-REEL
Analog Devices Inc
$14.1384 No Yes Active 3 V 5 V -5 V 0.0732 % 12 YES D/A CONVERTER BINARY PARALLEL, WORD 1 70 µs 100 µA BIPOLAR INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 12.8 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-013AC, SOIC-20 20 RW-20 compliant EAR99 8542.39.00.01 Analog Devices