Filter Your Search
1 - 3 of 3 results
|
AD736KR-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.35 % | 2 % | YES | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 270 µA | 16.5 V | 2.8 V | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | Analog Devices | |||
|
AD736KR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.35 % | 2 % | YES | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 270 µA | 16.5 V | 2.8 V | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | Analog Devices | |||
|
AD736KR-REEL-7
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.35 % | 2 % | YES | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 16.5 V | 2.8 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, | 8 | compliant |