Filter Your Search
1 - 2 of 2 results
|
AD734BNZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | NO | -15 V | 40 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -16.5 V | -8 V | -12.5 V | 1 | 12.5 V | 12 mA | 16.5 V | 8 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | N-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD734BN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 40 MHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -16.5 V | -8 V | -12.5 V | 1 | 12.5 V | 12 mA | 16.5 V | 8 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-14 | 14 | N-14 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices |