Filter Your Search
1 - 1 of 1 results
|
AD711TQ/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 mV | 20 V/us | 100 pA | 3 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | 26 nA | YES | NO | -18 V | 18 V/us | 18 V | MILITARY | 4000 | 100000 | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 |