Filter Your Search
1 - 10 of 10 results
|
AD7112CR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | |||||
|
AD7112CR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
AD7112CRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | |||||
|
AD7112CRZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||||
|
AD7112CN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | unknown | |||||
|
AD7112CR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
AD7112CNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | unknown | |||||
|
AD7112CNZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
AD7112CRZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 2 | 2 mA | BICMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||
|
AD7112CN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | unknown | 8542.39.00.01 |