Parametric results for: ad704jr-16 under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ad704jr16
Select parts from the table below to compare.
Compare
Compare
AD704JR-16
Rochester Electronics LLC
Check for Price No No Active 250 µV 0.15 V/us 400 pA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 800 R-PDSO-G16 e0 128 dB 1 70 °C 240 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
AD704JR-16-REEL7
Analog Devices Inc
Check for Price No Obsolete 250 µV 0.15 V/us 400 pA 2.6 mA 98 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 800 150000 R-PDSO-G16 Not Qualified e0 128 dB 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR, 7 INCH YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ANALOG DEVICES INC SOIC PLASTIC, SOIC-16 16 compliant EAR99 8542.31.00.01
AD704JR-16
Analog Devices Inc
Check for Price No Obsolete 250 µV 0.15 V/us 400 pA 2.6 mA 98 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 270 pA YES YES YES YES -18 V 18 V COMMERCIAL 800 150000 R-PDSO-G16 Not Qualified e0 128 dB 1 70 °C 240 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ANALOG DEVICES INC SOIC SOP, SOP16,.4 16 not_compliant EAR99 8542.33.00.01
AD704JR-16-REEL
Analog Devices Inc
Check for Price No Obsolete 250 µV 0.15 V/us 400 pA 2.6 mA 98 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 270 pA YES YES YES YES -18 V 18 V COMMERCIAL 800 150000 R-PDSO-G16 Not Qualified e0 128 dB 1 70 °C 240 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ANALOG DEVICES INC SOIC PLASTIC, SOIC-16 16 not_compliant EAR99 8542.33.00.01