Filter Your Search
1 - 2 of 2 results
|
AD689TQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 8.192 V | 8.188 V | 8.196 V | 12 V | 10.8 V | 36 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | MILITARY | 0.05 % | R-XDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 | ||||||
|
AD689TQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 8.192 V | 8.188 V | 8.196 V | 12 V | 10.8 V | 36 V | 5 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | MILITARY | 0.05 % | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 | DIP | CERDIP-8 | 8 |