Parametric results for: ad678kn under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ad678kn
Select parts from the table below to compare.
Compare
Compare
AD678KNZ
Rochester Electronics LLC
Check for Price Yes Yes Active 12 V 5 V 1 0.0244 % 12 200 kHz 4.4 µs NO ADC, FLASH METHOD -5 V -12 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE BIMOS COMMERCIAL PARALLEL, WORD R-PDIP-T28 e3 NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 36.7 mm ROCHESTER ELECTRONICS INC DIP DIP, 28 unknown
AD678KN
Analog Devices Inc
Check for Price No Obsolete 12 V 5 V 1 0.0244 % 12 200 kHz 4.4 µs NO ADC, FLASH METHOD -5 V -12 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE BIMOS COMMERCIAL PARALLEL, WORD R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 36.7 mm ANALOG DEVICES INC DIP PLASTIC, DIP-28 28 not_compliant 8542.39.00.01
AD678KNZ
Analog Devices Inc
Check for Price No Yes Active 12 V 5 V 1 0.0244 % 12 200 kHz 4.4 µs NO ADC, FLASH METHOD -5 V -12 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE BIMOS COMMERCIAL PARALLEL, WORD R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 36.7 mm ANALOG DEVICES INC DIP PLASTIC, DIP-28 28 compliant 8542.39.00.01 N-28-2 EAR99 Analog Devices