Filter Your Search
1 - 2 of 2 results
|
AD673SD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | 1 | 0.2 % | 8 | 30 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | 15 mA | BIPOLAR | MILITARY | PARALLEL, 8 BITS | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-20 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
AD673SD/883B
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | 5 V | 5 V | 1 | 8 | 30 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | OFFSET BINARY | SAMPLE | MILITARY | PARALLEL, 8 BITS | R-CDIP-T20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 |