Filter Your Search
1 - 2 of 2 results
|
AD648KNZ
Analog Devices Inc
|
$18.1526 | No | Yes | Not Recommended | 1.5 mV | 1.8 V/us | 10 pA | 400 µA | 76 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -18 V | 1 V/us | 18 V | COMMERCIAL | 1000 | 150000 | R-PDIP-T8 | Not Qualified | e3 | 76 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | ANALOG DEVICES INC | DIP | MINI, PLASTIC, DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD648KNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.5 mV | 1.8 V/us | 10 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 1000 | R-PDIP-T8 | COMMERCIAL | e3 | 76 dB | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |