Parametric results for: ad637a under Analog Special Function Converters

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ad637a
Select parts from the table below to compare.
Compare
Compare
AD637ARZ
Analog Devices Inc
$47.3540 No Yes Active 15 V 0.05 % 0.6 % YES RMS TO DC CONVERTER -18 V -3 V -15 V 1 150 kHz 7 V 3 mA 18 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm 1207356 ANALOG DEVICES INC SOIC SOIC-16 16 RW-16 compliant EAR99 8542.39.00.01 12.04 162.05 1951.082 AD637ARZ, True RMS-DC Converter, 16-Pin, SOIC W Analog Devices 2023-03-07 16:10:32 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 95 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
AD637AR
Analog Devices Inc
Check for Price No No Obsolete 15 V 0.05 % 0.6 % YES RMS TO DC CONVERTER -18 V -3 V -15 V 1 150 kHz 7 V 3 mA 18 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm 1207356 ANALOG DEVICES INC SOIC SOIC-16 16 RW-16 not_compliant 8542.39.00.01 12.04 162.05 1951.082 Analog Devices 2023-01-23 14:40:50 12.04 Industrial: -40C to +85C 2024-01-23 95 50 DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object] [object Object],[object Object],[object ... more 451 5430.04 7439-92-1 YES 100-41-4, 7439-92-1, 1333-86-4, 1309-64-4
AD637ARBR
Analog Devices Inc
Check for Price Active 15 V 0.05 % 0.6 % YES RMS TO DC CONVERTER -18 V -3 V -15 V 1 150 kHz 7 V 18 V 3 V INDUSTRIAL R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm ANALOG DEVICES INC SOIC-16 compliant 8542.39.00.01 12.04 162.05 1951.082 12.04 Industrial: -40C to +85C 2017-07-07 DRC Conflict Free CMRT V6.22 [object Object]
AD637AQ
Analog Devices Inc
Check for Price No No Active 15 V 0.05 % 0.6 % NO RMS TO DC CONVERTER -18 V -3 V -15 V 1 150 kHz 7 V 3 mA 18 V 3 V INDUSTRIAL R-GDIP-T14 Not Qualified e0 85 °C -40 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.43 mm 1207356 ANALOG DEVICES INC DIP CERDIP-14 14 Q-14 not_compliant EAR99 8542.39.00.01 12.04 4850.05 58394.599 Analog Devices AD637AQ, True RMS-DC Converter 6mA, 2.2 → 13.5 V 14-Pin, CDIP Analog Devices 2023-03-07 16:10:32 12.04 Industrial: -40C to +85C 2024-01-23 99 50 DRC Conflict Free Undeterminable CMRT V6.31 [object Object] [object Object],[object Object],[object ... more 7439-92-1 [object Object],[object Object],[object ... more