Filter Your Search
1 - 2 of 2 results
|
AD636JCHIP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | 1 % | YES | RMS TO DC CONVERTER | -16.5 V | -2.5 V | -5 V | 1 | 100 kHz | 200 mV | 1 mA | 16.5 V | 2 V | COMMERCIAL | X-XUUC-N10 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE-11 | 11 | compliant | 8542.39.00.01 | |||
|
AD636JCHIPS
Analog Devices Inc
|
Check for Price | Obsolete | 15 V | RMS TO DC CONVERTER | -15 V | 1 | 90 kHz | 7 V | 1 mA | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | ANALOG DEVICES INC | , DIE OR CHIP | unknown | 8542.39.00.01 |