Filter Your Search
1 - 3 of 3 results
|
AD627AR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 200 µV | 80 kHz | 0.05 V/us | 10 nA | 10 | 77 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | 1 nA | -18 V | 0.001 % | 18 V | INDUSTRIAL | 1000 | 5 | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | R-8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
AD627AR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 200 µV | 80 kHz | 0.05 V/us | 10 nA | 10 | 77 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | 1 nA | -18 V | 0.001 % | 18 V | INDUSTRIAL | 1000 | 5 | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | R-8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
AD627AR-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 200 µV | 80 kHz | 0.05 V/us | 10 nA | 10 | 77 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | 1 nA | -18 V | 0.001 % | 18 V | INDUSTRIAL | 1000 | 5 | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |