Filter Your Search
1 - 2 of 2 results
|
AD623ARMZ-REEL7
Analog Devices Inc
|
$3.6400 | No | Yes | Active | 650 µV | 800 kHz | 0.3 V/us | 27.5 nA | 625 µA | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | 2.5 nA | -6 V | 6 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | SOIC | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD623ARMZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 650 µV | 800 kHz | 0.3 V/us | 27.5 nA | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | 2.5 nA | -6 V | 6 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | 8 | unknown | TSSOP, |