Parametric results for: ad620arz-reel7 under Instrumentation Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad620arzreel7
Select parts from the table below to compare.
Compare
Compare
AD620ARZ-REEL7
Analog Devices Inc
$5.0959 No Yes Active 150 µV 1 MHz 1.2 V/us 2.5 nA 1.6 mA 10 80 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 1.5 nA -18 V 0.004 % 18 V INDUSTRIAL 10000 1 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC DIP ROHS COMPLIANT, MS-021-AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD620ARZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 150 µV 1 MHz 1.2 V/us 2.5 nA 10 80 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 1.5 nA -18 V 0.004 % 18 V INDUSTRIAL 10000 1 R-PDSO-G8 COMMERCIAL e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC DIP SOP, 8 unknown