Filter Your Search
1 - 2 of 2 results
|
AD603SQ/883B2
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | NO | -5 V | ANALOG CIRCUIT | -6.3 V | -4.75 V | 1 | 6.3 V | 4.75 V | INDUSTRIAL | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 8 | not_compliant | 8542.39.00.01 | |||||
|
AD603SQ/883B
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | NO | -5 V | ANALOG CIRCUIT | -6.3 V | -4.75 V | 1 | 6.3 V | 4.75 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 8 | not_compliant | 8542.33.00.01 | Q-8 | EAR99 | Analog Devices |